Part Details for 204422 by R Stahl Group
Overview of 204422 by R Stahl Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-204422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for 204422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4482
|
Newark | Audible Signal, 116Db, 32 Tone, 115Vac |Clifford And Snell 204422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.3300 / $333.9400 | Buy Now |
DISTI #
YA80/L/RF/WR
|
TME | Signaller: sound, siren, 115VAC, 116dB(d=1m), YA80, IP65, red, 118mA Min Qty: 1 | 0 |
|
$307.5300 / $354.8400 | RFQ |