Part Details for 2044A-60 by Mitutoyo Corporation
Overview of 2044A-60 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2044AD | Texas Instruments | 0.7A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85 | |
TPS2044ADR | Texas Instruments | 0.7A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85 |
Price & Stock for 2044A-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4347
|
Newark | 0.01-5Mmc2 |Mitutoyo 2044A-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0000 | Buy Now |
DISTI #
10139250
|
Techni-Tool, Inc. | Mitutoyo 2044A-60 Dial Indicator, Standard, Lug Back, ISO Type, 5mm, 0.01mm, IP64, Series 2 | 0 |
|
$179.0000 | Buy Now |