Part Details for 2045230801 by Molex
Overview of 2045230801 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 2045230801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2045230801-ND
|
DigiKey | CONN RCPT HSG 8POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
9644 In Stock |
|
$0.2218 / $0.4700 | Buy Now |
DISTI #
2045230801
|
Avnet Americas | Connector Housing Receptacle 8 Position 1.25mm Crimp Straight - Bulk (Alt: 2045230801) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2606 | Buy Now |
DISTI #
204523-0801
|
TTI | Headers & Wire Housings 1.25mm MLP Rcpt Crmp Hsg DR 8Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.2420 / $0.3440 | Buy Now |
DISTI #
2045230801
|
Avnet Americas | Connector Housing Receptacle 8 Position 1.25mm Crimp Straight - Bulk (Alt: 2045230801) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2606 | Buy Now |
DISTI #
MOL204523-0801
|
Interstate Connecting Components | 1.25MM 8P RCPT CRMP HSG 2 ROW,BLK,LOCKG | 95 |
|
$0.1987 / $0.2185 | Buy Now |
DISTI #
2045230801
|
Avnet Abacus | Connector Housing Receptacle 8 Position 1.25mm Crimp Straight (Alt: 2045230801) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |