Part Details for 2045231001 by Molex
Overview of 2045231001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 2045231001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2045231001-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
438 In Stock |
|
$0.2019 / $0.3700 | Buy Now |
DISTI #
2045231001
|
Avnet Americas | Connector Housing Receptacle 10 Position 1.25mm Crimp Straight - Bulk (Alt: 2045231001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2258 | Buy Now |
DISTI #
204523-1001
|
TTI | Headers & Wire Housings 1.25mm MLP Rcpt Crmp Hsg DR 10Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.2370 / $0.3470 | Buy Now |
DISTI #
MOL204523-1001
|
Interstate Connecting Components | 1.25MM 10P RCPT CRMP HSG 2 ROW,BLK,LOCKG | 112 |
|
$0.3568 / $0.4242 | Buy Now |
DISTI #
2045231001
|
Avnet Abacus | Connector Housing Receptacle 10 Position 1.25mm Crimp Straight (Alt: 2045231001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |