Part Details for 2047230004 by Molex
Results Overview of 2047230004 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2047230004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM24436-ND
|
DigiKey | BACKSHELL MINIFIT 4CKT 1=1PC Min Qty: 1 Lead time: 28 Weeks Container: Bag |
18234 In Stock |
|
$0.3550 / $0.6200 | Buy Now |
|
DISTI #
2047230004
|
Avnet Americas | Mini-Fit Jr Hermaphroditic Backshell 4-Circuit 2-Row Nylon Black Bag - Bulk (Alt: 2047230004) COO: India RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2716 / $0.3184 | Buy Now |
|
DISTI #
V79:2366_31864969
|
Arrow Electronics | Backshell 180° Nylon COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 1 |
|
$0.3445 / $0.6131 | Buy Now |
|
DISTI #
MOL204723-0004
|
Heilind Electronics | BKSHELL,MINIFIT, 4CKT | Americas - 9698 in Stock |
|
$0.3096 / $0.3910 | Buy Now |
|
DISTI #
87321082
|
Verical | Backshell 180° Nylon RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 4910 |
|
$0.4722 / $0.5455 | Buy Now |
|
DISTI #
87343151
|
Verical | Backshell 180° Nylon RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 304 |
|
$0.7234 | Buy Now |
|
DISTI #
204723-0004
|
TTI | Headers & Wire Housings MiniFitJr Hermaph BackShll 4ckt LH Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 5878 In Stock |
|
$0.2710 / $0.3910 | Buy Now |
|
DISTI #
V79:2366_31864969
|
Arrow Electronics | Backshell 180° Nylon COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 1 |
|
$0.3445 / $0.6131 | Buy Now |
|
DISTI #
87321082
|
Verical | Backshell 180° Nylon COO: India RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 4910 |
|
$0.4722 / $0.5455 | Buy Now |
|
DISTI #
87343151
|
Verical | Backshell 180° Nylon COO: India RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 304 |
|
$0.7234 | Buy Now |