Part Details for 2048-2X13G00DU by Oupiin
Overview of 2048-2X13G00DU by Oupiin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2048-2X13G00DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2048-2X13G00DU-ND
|
DigiKey | PCB SOCKET, DOUBLE ROW, 26 PINS, Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
700 In Stock |
|
$0.7800 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS, PCB socket 2.54mm | 0 |
|
$0.8300 / $6.1200 | Buy Now |
Part Details for 2048-2X13G00DU
2048-2X13G00DU CAD Models
2048-2X13G00DU Part Data Attributes
|
2048-2X13G00DU
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2048-2X13G00DU
Oupiin
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2048-2X13G00DU
This table gives cross-reference parts and alternative options found for 2048-2X13G00DU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2048-2X13G00DU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-6221322 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Socket | Harwin | 2048-2X13G00DU vs M22-6221322 |
M22-6221306 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Socket | Harwin | 2048-2X13G00DU vs M22-6221306 |
M22-6121306 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | Harwin | 2048-2X13G00DU vs M22-6121306 |
960226-6203-AR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 2048-2X13G00DU vs 960226-6203-AR |