-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GROUNDING CONN. 34 POS. ASY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2010
|
Newark | Grounding Block, M Series Connector, Accessory Type:Grounding Block, For Use With:34 Pos. Receptacle Housings, Product Range:M Series Connectors, Connector Mounting:Panel Mount, Contact Material:Phosphor Bronze, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 204814-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.6200 | Buy Now |
DISTI #
204814-1-ND
|
DigiKey | CONN GROUNDING BLOCK 34 POS GOLD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
408 In Stock |
|
$105.6631 / $117.2200 | Buy Now |
DISTI #
204814-1
|
Avnet Americas | Connector Accessories 34 POS Grounding Block Losse Piece Brass Tin - Bulk (Alt: 204814-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4438 / $116.0595 | Buy Now |
DISTI #
571-2048141
|
Mouser Electronics | Rack & Panel Connectors GROUNDING CONN. 34P RoHS: Compliant | 0 |
|
$136.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Box | 0Box |
|
$96.1600 | Buy Now |
DISTI #
AMP204814-1
|
Heilind Electronics | GROUNDING CONN. 34 POS. ASY. | Americas - 0 in Stock |
|
$120.1942 | Buy Now |
|
Onlinecomponents.com | GROUNDING CONN. 34 POS. ASY. RoHS: Compliant |
54 In Stock |
|
$102.0500 / $116.1700 | Buy Now |
DISTI #
204814-1
|
TTI | Rack & Panel Connectors GROUNDING CONN. 34P Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 198 In Stock |
|
$105.6600 / $117.6600 | Buy Now |
DISTI #
204814-1
|
Avnet Americas | Connector Accessories 34 POS Grounding Block Losse Piece Brass Tin - Bulk (Alt: 204814-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4438 / $116.0595 | Buy Now |
DISTI #
204814-1
|
Avnet Americas | Connector Accessories 34 POS Grounding Block Losse Piece Brass Tin - Bulk (Alt: 204814-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4438 / $116.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204814-1
TE Connectivity
GROUNDING CONN. 34 POS. ASY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.93 inch | |
Body Depth | 0.49 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 3.81 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 34 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |