Part Details for 2048430001 by Molex
Overview of 2048430001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for 2048430001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25529CT-ND
|
DigiKey | CONN SELF-MATE 699POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1381 In Stock |
|
$79.6291 / $101.7800 | Buy Now |
DISTI #
2048430001
|
Avnet Americas | Mirror Mezz Hermaphroditic Connector 699 Position Straight Surface Mount T/R - Tape and Reel (Alt: 2048430001) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$58.2702 / $101.9594 | Buy Now |
DISTI #
204843-0001
|
TTI | Board to Board & Mezzanine Connectors MirrorMezz Hermaph 2.5mmHght 7PX11R RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$79.6300 | Buy Now |
DISTI #
2048430001
|
Avnet Americas | Mirror Mezz Hermaphroditic Connector 699 Position Straight Surface Mount T/R - Tape and Reel (Alt: 2048430001) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$58.2702 / $101.9594 | Buy Now |
DISTI #
MX-204843-0001
|
TME | 2048430001 Min Qty: 200 | 0 |
|
$45.8700 | RFQ |
DISTI #
2048430001
|
Avnet Americas | Mirror Mezz Hermaphroditic Connector 699 Position Straight Surface Mount T/R - Tape and Reel (Alt: 2048430001) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$58.2702 / $101.9594 | Buy Now |
DISTI #
2048430001
|
Avnet Abacus | (Alt: 2048430001) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2048430001
|
Avnet Asia | Mirror Mezz Hermaphroditic Connector 699 Position Straight Surface Mount T/R (Alt: 2048430001) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN SELF-MATE 699POS SMD GOLD | 200 |
|
$21.9826 / $25.3407 | Buy Now |
|
LCSC | 11 Brick nogging SMD Board-to-Board and Backplane Connector ROHS | 200 |
|
$20.6687 / $23.8268 | Buy Now |
Part Details for 2048430001
2048430001 CAD Models
2048430001 Part Data Attributes
|
2048430001
Molex
Buy Now
Datasheet
|
Compare Parts:
2048430001
Molex
Board Connector, 699 Contact(s), 11 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 699 |