-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2471
|
Newark | Energetic Ra Recept. Assy G+4P+25S+G |Molex 204900-0002 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $20.2300 | Buy Now |
DISTI #
2049000002
|
Avnet Americas | EXTreme Energetic Modular Connector Power Receptacle 29 Position Right Angle - Bulk (Alt: 2049000002) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2846 | Buy Now |
DISTI #
538-204900-0002
|
Mouser Electronics | Power to the Board EXTreme EnergetiC RA Rcpt 29Ckt w/SdrTail RoHS: Compliant | 0 |
|
$19.5900 | Order Now |
DISTI #
MOL204900-0002
|
Heilind Electronics | ENERGETIC RA RECEPT. ASSY G+4 +25S+G | Americas - 0 in Stock |
|
$17.1273 / $21.4092 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0100 / $20.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204900-0002
Molex
Buy Now
|
Compare Parts:
204900-0002
Molex
|
Samacsys Manufacturer | Molex |