-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3050
|
Newark | Micro Usb Conn, Usb 2.0 Type B, Rcpt Rohs Compliant: Yes |Molex 204926-1103 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$3.2800 / $3.4300 | Buy Now |
DISTI #
82AH2574
|
Newark | Micro Usb Conn, Usb 2.0 Type B, Rcpt Rohs Compliant: Yes |Molex 204926-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1058 |
|
$3.7600 / $6.2300 | Buy Now |
DISTI #
2049261103
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 2049261103) RoHS: Compliant Min Qty: 38500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
538-204926-1103
|
Mouser Electronics | USB Connectors MicroUSB B Rec SMT WOut Flange WtrProf RoHS: Compliant | 35651 |
|
$2.3100 / $3.2900 | Buy Now |
DISTI #
E02:0323_12059683
|
Arrow Electronics | Conn Micro USB 2.0 Type B F 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks Date Code: 2247 | Europe - 7000 |
|
$2.0001 / $2.1028 | Buy Now |
DISTI #
V36:1790_21926149
|
Arrow Electronics | Conn Micro USB 2.0 Type B F 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks Date Code: 1948 | Americas - 1400 |
|
$2.0790 / $2.1000 | Buy Now |
DISTI #
V72:2272_21926149
|
Arrow Electronics | Conn Micro USB 2.0 Type B F 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1944 Container: Cut Strips | Americas - 2 |
|
$2.3110 | Buy Now |
DISTI #
75127295
|
RS | Water proof Micro USB | Molex Incorporated 204926-1103 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8510 | RFQ |
DISTI #
MOL204926-1103
|
Heilind Electronics | WATER PROOF MICRO USB | Americas - 0 in Stock |
|
$2.7253 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
59000 Partner Stock |
|
$2.0400 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy