Part Details for 204A7R960D by Ohmite Mfg Co
Overview of 204A7R960D by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 204A7R960D
204A7R960D CAD Models
204A7R960D Part Data Attributes
|
204A7R960D
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
204A7R960D
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.25W, 7.96ohm, 0.5% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | All-Welded | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -60 °C | |
Package Diameter | 6.35 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HPW(AXIAL) | |
Technology | WIRE WOUND | |
Tolerance | 0.5% |