Part Details for 204CT-4 by SEMITEC Corporation
Overview of 204CT-4 by SEMITEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204CT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-204CT-4
|
Mouser Electronics | NTC Thermistors 200kohm 5% RoHS: Compliant | 2283 |
|
$0.3150 / $0.9700 | Buy Now |
Part Details for 204CT-4
204CT-4 CAD Models
204CT-4 Part Data Attributes
|
204CT-4
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
204CT-4
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | CT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.0105 W | |
Resistance | 200000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |