Part Details for 204M216-19B10-8 by TE Connectivity
Overview of 204M216-19B10-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7A111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, with Mylar | |
F52L1A7H111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, with Mylar |
Price & Stock for 204M216-19B10-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-204M216-19B10-8-ND
|
DigiKey | 204M216-19B10-8 Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.4916 | Buy Now |
DISTI #
650-204M216-19B10-8
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER | 1 |
|
$220.8400 / $247.2000 | Buy Now |
DISTI #
RYC204M216-19B10-8
|
Heilind Electronics | 204M216-19B10-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 204M216-19B10-8 | 0 |
|
$206.8300 / $607.0300 | Buy Now |
DISTI #
RYC204M216-19B10-8
|
Interstate Connecting Components | 204M216-19B10-8 | 0 |
|
Buy Now | |
DISTI #
000000000001115789
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$214.1800 / $251.9700 | Buy Now |
|
Master Electronics | 204M216-19B10-8 | 0 |
|
$206.8300 / $607.0300 | Buy Now |
Part Details for 204M216-19B10-8
204M216-19B10-8 CAD Models
204M216-19B10-8 Part Data Attributes
|
204M216-19B10-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204M216-19B10-8
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |