Part Details for 204XM-12BLK by E-Z-Hook
Overview of 204XM-12BLK by E-Z-Hook
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204XM-12BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
461-1036-ND
|
DigiKey | MICRO HOOK TO MICRO HOOK 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
35 In Stock |
|
$5.0859 / $6.1200 | Buy Now |
DISTI #
53413562
|
Verical | Xm Micro Hook Jumper 12 Test Lead, Black Min Qty: 13 Package Multiple: 1 Date Code: 1901 | Americas - 20 |
|
$4.6300 / $5.6796 | Buy Now |