Part Details for 2050-307 by WAGO Innovative Connections
Overview of 2050-307 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2050-307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7677
|
Newark | 2-Conductor Miniature Through Tb With Operating Slots 1 Mm , Green-Yellow |Wago 2050-307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
2946-2050-307-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with operating slots - 1 mm² - End terminal block with mounting flange - side and center marking - with test port - Push-in CAGE CLAMP® - 1,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$1.6300 / $2.3300 | Buy Now |