Part Details for 20500002222 by HARTING Technology Group
Overview of 20500002222 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 20500002222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20500002222-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBPS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.8500 / $169.3600 | Buy Now |
DISTI #
617-20500002222
|
Mouser Electronics | Fiber Optic Connectors FH-ST REC W/RECIEVER TT L 5MB RoHS: Compliant | 0 |
|
$162.8500 / $169.3600 | Order Now |
DISTI #
70732477
|
RS | Connector | HARTING 20500002222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$299.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.5200 | Buy Now |
DISTI #
HRT20500002222
|
Heilind Electronics | FH-ST RECEPTACLE WITH RECEIVER | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20500002222
20500002222 CAD Models
20500002222 Part Data Attributes:
|
20500002222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20500002222
HARTING Technology Group
Receiver, 5Mbps, SMA Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connection Type | SMA CONNECTOR | |
Data Rate | 5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |