Part Details for 2050020150 by Weidmüller Interface GmbH & Co. KG
Overview of 2050020150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2050020150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5091
|
Newark | Sail-M12G-S3-1.5Pk16 |Weidmuller 2050020150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 / $28.1900 | Buy Now |
DISTI #
281-2050020150-ND
|
DigiKey | SAIL-M12G-S3-1.5PK16 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$24.5000 | Buy Now |
DISTI #
2050020150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 1.5mm2 1.5m - Bulk (Alt: 2050020150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2050020150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12G-S3-1.5PK16 | 0 |
|
$18.1300 / $24.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.4300 / $23.0800 | Buy Now | |
DISTI #
2050020150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 1.5mm2 1.5m - Bulk (Alt: 2050020150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |