Part Details for 2050KH4R5-BLUE-BK by Anderson Power Products
Overview of 2050KH4R5-BLUE-BK by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for 2050KH4R5-BLUE-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5056
|
Newark | Sdg400 To C20 On 14 Awg Sjt/1.5Mm H05Vv-F, (Multi-Country), Blue, 4.5M, Ratings: 16A, 250V Rohs Compliant: Yes |Anderson Power Products 2050KH4R5-BLUE-BK RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8400 / $135.1900 | Buy Now |
DISTI #
2243-2050KH4R5-BLUE-BK-ND
|
DigiKey | SDG400 TO C20 ON 14 AWG SJT/1.5M Min Qty: 210 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8388 | Buy Now |
DISTI #
879-2050KH4R5BLUE-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400 TO C20 on 14 awg SJT/1.5mm H05VV-F, (Multi-Country), BLUE, 4.5m, Ratings: 16A, 250V RoHS: Compliant | 0 |
|
$70.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5500 / $194.0900 | Buy Now |
DISTI #
000000000006320761
|
Sager | Heavy Duty Power Connectors SDG400 TO C20 on 14 awg SJT/1.5mm H05VV-F, (Multi-Country), BLUE, 4.5m, Ratings: 16A, 250V Min Qty: 15 | 0 |
|
$104.0700 | Buy Now |