-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper RoHS: Compliant |
1 In Stock |
|
$6.9100 / $10.0500 | Buy Now |
DISTI #
1052523-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF PST pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper RoHS: Compliant |
1 In Stock |
|
$6.9100 / $10.0500 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ | ||
|
Perfect Parts Corporation | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2052-1201-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2052-1201-02
TE Connectivity
PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.06 |
This table gives cross-reference parts and alternative options found for 2052-1201-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2052-1201-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9204-1CCSF | RF SMA Connector, Female, Panel Mount, Receptacle | Amphenol Corporation | 2052-1201-02 vs 901-9204-1CCSF |
9204-9113-002 | RF SMA Connector, Female, Panel Mount, Receptacle | Radiall | 2052-1201-02 vs 9204-9113-002 |
9204-9113-002 | CONNECTOR, PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | Applied Engineering Products (AEP) | 2052-1201-02 vs 9204-9113-002 |