Part Details for 2052-1201 by WAGO Innovative Connections
Overview of 2052-1201 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2052CGN#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052IGN#PBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for 2052-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7300
|
Newark | 2-Conductor Miniature Through Tb With Operating Slots 2.5 Mm , Gray |Wago 2052-1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2946-2052-1201-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$1.2749 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with operating slots - 2.5 mm² - with test port - side and center marking - for DIN-15 rail - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.6500 / $2.3600 | Buy Now |