Part Details for 2052-1352-02 by MACOM
Overview of 2052-1352-02 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 2052-1352-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 2052-1352-02
2052-1352-02 CAD Models
2052-1352-02 Part Data Attributes:
|
2052-1352-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
2052-1352-02
MACOM
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.06 |
Alternate Parts for 2052-1352-02
This table gives cross-reference parts and alternative options found for 2052-1352-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2052-1352-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2051-1352-02 | RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle, | MACOM | 2052-1352-02 vs 2051-1352-02 |
5032CC | RF SMA Connector, Female, Panel Mount | Carlisle Interconnect Technologies | 2052-1352-02 vs 5032CC |
9008-9113-000 | RF SMA Connector, Female, Panel Mount, Receptacle | Applied Engineering Products (AEP) | 2052-1352-02 vs 9008-9113-000 |