Part Details for 20525-020E-02 by I-PEX Co Ltd
Overview of 20525-020E-02 by I-PEX Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020EH33E | Rochester Electronics LLC | Rochester Manufactured MC68020, Microprocessor, 132 PQFP Package, Commercial Temp spec. | |
MC68020ERC25/B | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family |
Price & Stock for 20525-020E-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-20525-020E-02CT-ND
|
DigiKey | CABLINE-CA RECEPTACLE 20P Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5338 In Stock |
|
$1.0000 / $2.1800 | Buy Now |
|
Future Electronics | 20 Position FPC Connector Contacts, Top and Bottom (0.40mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Quest Components | CONNECTOR | 616 |
|
$2.0691 / $3.7620 | Buy Now |
|
Quest Components | CONNECTOR | 520 |
|
$2.9040 / $5.2800 | Buy Now |
DISTI #
C1S333200002423
|
Chip1Stop | Coaxial connector RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$1.7400 | Buy Now |
Part Details for 20525-020E-02
20525-020E-02 CAD Models
20525-020E-02 Part Data Attributes
|
20525-020E-02
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20525-020E-02
I-PEX Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.039 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 600 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 9.7 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.04 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2 N |