Part Details for 2053-3439-04 by Jewell Modutec
Overview of 2053-3439-04 by Jewell Modutec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3439EFE#PBF | Analog Devices | SR Controlled Ultralow N 1A Is | |
LT3439EFE#TRPBF | Analog Devices | SR Controlled Ultralow N 1A Is | |
DC2053A | Analog Devices | LTM4675EY Demo Board - Dual St |
Price & Stock for 2053-3439-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5250
|
Newark | Lcd Display Panel, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 50A, Digit Height:12.7Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:97.75Vac, Supply Voltage Max:126.5Vac Rohs Compliant: No |Jewell/modutec 2053-3439-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4500 | Buy Now |
DISTI #
70009821
|
RS | Panel Meter, Ammeter, E-mech, LCD, Range 0-50AAC, Cut-Out 1/8 DIN,3-1/2 Dig,0.5" DigH | Modutec (Jewell Instruments) 2053-3439-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$146.4400 / $162.7100 | Buy Now |