-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0108
|
Newark | Wtb Conn, R/A Header, 3Pos, 1Row, 2Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 2053380003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5326 |
|
$0.9210 / $1.0900 | Buy Now |
DISTI #
900-2053380003CT-ND
|
DigiKey | PICO-LOCK 2.0 W/B HEADER ASSY ET Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13882 In Stock |
|
$0.7482 / $1.1500 | Buy Now |
DISTI #
2053380003
|
Avnet Americas | Connector Shrouded Header Positive Lock 3 Position 2mm Pitch Right Angle Surface Mount T/R - Tape and Reel (Alt: 2053380003) RoHS: Not Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7213 | Buy Now |
DISTI #
61596105
|
Verical | Conn Wire to Board HDR 3 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2205 | Americas - 8503 |
|
$0.8521 | Buy Now |
DISTI #
205338-0003
|
TTI | Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 10800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.7410 | Buy Now |
DISTI #
MOL205338-0003
|
Interstate Connecting Components | PC HDR,SMT,2.0MM 3P WTB PICO-LOCK 2.0 | 450 |
|
$0.7479 | Buy Now |
DISTI #
2053380003
|
Avnet Asia | Conn Wire to Board Header 3 POS 2mm Solder RA SMD Emboss T/R (Alt: 2053380003) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804060046
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 8503 |
|
$0.8590 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy