Part Details for 2053410203 by Molex
Overview of 2053410203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2053410203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0117
|
Newark | Receptacle Housing, 3Pos, 2Mm, Product Range:Pico-Lock 205341 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Molex Pico-Lock Series 2053425028, 2053425128 Crimp Contacts Rohs Compliant: Yes |Molex 2053410203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$0.2350 / $0.3710 | Buy Now |
DISTI #
900-2053410203-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
18191 In Stock |
|
$0.2229 / $0.4800 | Buy Now |
DISTI #
2053410203
|
Avnet Americas | Conn Housing Pico-Lock Wire to Board RCP 3 POS 2mm RA Cable Mount Bag - Bulk (Alt: 2053410203) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2618 | Buy Now |
DISTI #
205341-0203
|
TTI | Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 39800 In Stock |
|
$0.1820 / $0.2490 | Buy Now |
DISTI #
2053410203
|
Avnet Abacus | Conn Housing Pico-Lock Wire to Board RCP 3 POS 2mm RA Cable Mount Bag (Alt: 2053410203) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2053410203
|
Avnet Asia | Conn Housing Pico-Lock Wire to Board RCP 3 POS 2mm RA Cable Mount Bag (Alt: 2053410203) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |