There are no models available for this part yet.
Overview of 20545-82 by Deltrol Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10052620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10124620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit |
Price & Stock for 20545-82 by Deltrol Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VAC 80Ohm 13A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay RoHS: Compliant | 0 |
|
$18.7300 / $51.3100 | Buy Now |