Part Details for 20545-84 by MEC Relays
Overview of 20545-84 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10052620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10124620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit |
Price & Stock for 20545-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant |
98 In Stock |
|
$25.0200 / $125.6700 | Buy Now |