-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN BLOCK 28 POS. SPL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5097
|
Newark | Plug Housing, Phenolic Gf, Panel, Black, Product Range:M Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Amp Type Ii, Type Iii+, Subminiature Coaxicon Series Crimp Pin Contacts, Locking Type:- Rohs Compliant: Yes |Amp Te Connectivity 205689-2 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 | Buy Now |
DISTI #
205689-2-ND
|
DigiKey | CONN PLUG HSG 28POS BLK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1414 / $28.6200 | Buy Now |
DISTI #
205689-2
|
Avnet Americas | Conn Housing PL 28 POS 6.35mm ST - Bulk (Alt: 205689-2) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6929 / $21.2914 | Buy Now |
DISTI #
571-205689-2
|
Mouser Electronics | Rack & Panel Connectors PIN BLOCK 28 POS SPL PLUG 28P PNL MNT BL RoHS: Compliant | 0 |
|
$20.7400 / $28.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Container: Box | 0Box |
|
$17.6400 | Buy Now |
DISTI #
AMP205689-2
|
Heilind Electronics | PIN BLOCK 28 POS. SPL. | Americas - 0 in Stock |
|
$22.0500 / $22.3792 | Buy Now |
|
Onlinecomponents.com | PIN BLOCK 28 POS. SPL. RoHS: Compliant | 0 |
|
$19.1500 / $29.6900 | Buy Now |
DISTI #
205689-2
|
TTI | Rack & Panel Connectors PIN BLOCK 28 POS SPL PLUG 28P PNL MNT BL RoHS: Compliant pbFree: Pb-Free Min Qty: 176 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.6500 / $19.4100 | Buy Now |
DISTI #
205689-2
|
Avnet Americas | Conn Housing PL 28 POS 6.35mm ST - Bulk (Alt: 205689-2) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6929 / $21.2914 | Buy Now |
DISTI #
AMP205689-2
|
Interstate Connecting Components | PIN BLOCK 28 POS. SPL. | 0 |
|
$22.0500 / $22.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205689-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205689-2
TE Connectivity
PIN BLOCK 28 POS. SPL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 201611-4; 201334-1; 201578-1; 201330-1; 202725-1 | |
Body Breadth | 1.11 inch | |
Body Depth | 2.595 inch | |
Body Length | 1.305 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 205690-2 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1800 V | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |