2057741-3
TE Connectivity
Description: IMP100S,H,V2P16C,RG,OEW39,5.5

Overview of 2057741-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2057741-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC1929
Newark Imp100S, h,v2P16C, rg, oew39,5.5 |Amp Te Connectivity 2057741-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.8600
$9.8600 Buy Now
DISTI # 17-2057741-3-ND
DigiKey CONN HEADER IMPACT 96POS PCB Min Qty: 2080 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 2,080 $8.5436
$8.5436 Buy Now
DISTI # 2057741-3
Avnet Americas Impact Right Guided Header Signal Module 2-Pair 16-Column Open End Wall Gold Over Nickel - Bulk (Alt: 2057741-3) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 23 Weeks, 3 Days Container: Bulk 0
  • 2,080 $6.7974
$6.7974 Buy Now
DISTI # 571-2057741-3
Mouser Electronics High Speed / Modular Connectors IMP100 S H V2P16C RT-GUIDE OPEN-WALL RoHS: Compliant 0
  • 2,080 $8.1100
$8.1100 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2080 Package Multiple: 130 Lead time: 25 Weeks Container: Box 0
Box
  • 2,080 $7.1100
$7.1100 Buy Now
DISTI # AMP2057741-3
Heilind Electronics IMP100S,H,V2P16C,RG,OEW39,5.5 Americas - 0 in Stock
  • 2,080 $8.8855
$8.8855 Buy Now
Onlinecomponents.com IMP100S,H,V2P16C,RG,OEW39,5.5 RoHS: Compliant 0
  • 520 $22.4800
  • 1,040 $11.4800
  • 1,560 $7.8100
  • 2,080 $7.6600
$7.6600 / $22.4800 Buy Now
DISTI # AMP2057741-3
Interstate Connecting Components IMP100S,H,V2P16C,RG,OEW39,5.5 0
  • 2,080 $8.8855
$8.8855 Buy Now
Master Electronics IMP100S,H,V2P16C,RG,OEW39,5.5 RoHS: Compliant 0
  • 520 $22.4800
  • 1,040 $11.4800
  • 1,560 $7.8100
  • 2,080 $7.6600
$7.6600 / $22.4800 Buy Now

CAD Models for 2057741-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2057741-3 by TE Connectivity

2057741-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.5 inch
Body Depth
0.47 inch
Body Length
1.453 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.75A
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
0.75 A
Rated Voltage
30 V
Reference Standard
UL
Terminal Length
0.055 inch
Terminal Pitch
1.9 mm
Termination Type
PRESS FIT
UL Flammability Code
94V-0
Want to compare parts?
  1. 2057741-3
    TE Connectivity
    IMP100S,H,V2P16C,RG,OEW39,5.5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2057741-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2057741-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2057741-3 would you like to use for your alert(s)?
  • Please alert me when 2057741-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2057741-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2057741-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2057741-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2057741-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2057741-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: