-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6001
|
Newark | Imp100S,h,v2P16C,ug,oew39,4.5 |Te Connectivity 2057748-1 Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
DISTI #
2057748-1-ND
|
DigiKey | IMP100S,H,V2P16C,UG,OEW39,4.5 Min Qty: 2080 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7227 | Buy Now |
DISTI #
2057748-1
|
Avnet Americas | Conn Backplane RCP 96 POS 1.9mm Press Fit ST Thru-Hole Tube/Box - Bulk (Alt: 2057748-1) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$6.7724 / $7.6463 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 160 Container: Box | 0Box |
|
$6.4300 | Buy Now |
DISTI #
AMP2057748-1
|
Heilind Electronics | IMP100S,H,V2P16C,UG,OEW39,4.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100S,H,V2P16C,UG,OEW39,4.5 RoHS: Compliant | 0 |
|
$6.9200 / $20.3200 | Buy Now |
DISTI #
2057748-1
|
Avnet Americas | Conn Backplane RCP 96 POS 1.9mm Press Fit ST Thru-Hole Tube/Box - Bulk (Alt: 2057748-1) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$6.7724 / $7.6463 | Buy Now |
DISTI #
2057748-1
|
Avnet Americas | Conn Backplane RCP 96 POS 1.9mm Press Fit ST Thru-Hole Tube/Box - Bulk (Alt: 2057748-1) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$6.7724 / $7.6463 | Buy Now |
DISTI #
AMP2057748-1
|
Interstate Connecting Components | IMP100S,H,V2P16C,UG,OEW39,4.5 | 0 |
|
Buy Now | |
DISTI #
3163503
|
Farnell | IMP100S,H,V2P16C,UG,OEW39,4.5 RoHS: Compliant Min Qty: 2080 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$6.2583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057748-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057748-1
TE Connectivity
Board Connector, 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.193 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |