-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6004
|
Newark | Imp100S, h,v2P16C, ug, dew39,4.9 |Te Connectivity 2057750-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
2057750-2-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 900 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2011 | Buy Now |
DISTI #
2057750-2
|
Avnet Americas | IMP100,S,H,V2P16C,UG,DEW39 - Bulk (Alt: 2057750-2) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8470 / $8.2396 | Buy Now |
DISTI #
571-2057750-2
|
Mouser Electronics | High Speed / Modular Connectors IMP100 S H V2P16C UG DEW39 RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
|
Future Electronics | IMP100,S,H,V2P16C,UG,DEW39 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.2400 | Buy Now |
|
Future Electronics | IMP100,S,H,V2P16C,UG,DEW39 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.2400 | Buy Now |
DISTI #
AMP2057750-2
|
Heilind Electronics | IMP100SHV2P16CUGDEW394.9 | Americas - 0 in Stock |
|
$8.5332 | Buy Now |
|
Onlinecomponents.com | IMP100S,H,V2P16C,UG,DEW39,4.9 RoHS: Compliant | 0 |
|
$7.4300 / $20.8900 | Buy Now |
DISTI #
AMP2057750-2
|
Interstate Connecting Components | IMP100SHV2P16CUGDEW394.9 | 0 |
|
$8.5332 | Buy Now |
DISTI #
2057750-2
|
Avnet Abacus | (Alt: 2057750-2) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057750-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057750-2
TE Connectivity
Board Connector, 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |