2057760-2
TE Connectivity
Description: IMP100S,H,V3P8C,UG,OEW46,4.9

Overview of 2057760-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Robotics and Drones

Price & Stock for 2057760-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ6005
Newark High Speed/Modular Conn Imp100S H V3P8C Ug Oew46 |Amp Te Connectivity 2057760-2 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.8600
$4.8600 Buy Now
DISTI # 2266-2057760-2-ND
DigiKey CONN HEADER IMPACT 72POS PCB Min Qty: 33 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT 198
In Stock
  • 33 $4.7800
  • 99 $4.5900
$4.5900 / $4.7800 Buy Now
DISTI # 17-2057760-2-ND
DigiKey CONN HEADER IMPACT 72POS PCB Min Qty: 33 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 792 $4.9911
$4.9911 Buy Now
DISTI # 2057760-2
Avnet Americas Connector Backplane Plug 72-Position Press Fit Straight Through Hole - Rail/Tube (Alt: 2057760-2) Min Qty: 792 Package Multiple: 264 Container: Tube 0
  • 792 $3.4780
$3.4780 Buy Now
DISTI # 571-2057760-2
Mouser Electronics High Speed / Modular Connectors IMP100S H V3P8C UG OEW46 4.9 RoHS: Compliant 0
  • 792 $4.6500
  • 1,056 $4.4200
$4.4200 / $4.6500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 792 Package Multiple: 264 Container: Tube 0
Tube
  • 792 $3.6800
$3.6800 Buy Now
DISTI # AMP2057760-2
Heilind Electronics IMP100S,H,V3P8C,UG,OEW46,4.9 Americas - 0 in Stock
  • 792 $4.6682
  • 1,617 $4.5748
$4.5748 / $4.6682 Buy Now
Onlinecomponents.com Impact 3 Pair 8 Column Header Unguided Open End RoHS: Compliant 198 Partner Stock
  • 33 $5.3800
  • 66 $5.2700
  • 132 $5.1900
  • 198 $5.1100
  • 396 $5.0400
  • 594 $4.9700
  • 792 $4.8900
$4.8900 / $5.3800 Buy Now
DISTI # 39198629
Verical Impact 3 Pair 8 Column Header Unguided Open End RoHS: Compliant Min Qty: 33 Package Multiple: 33 Americas - 198
  • 33 $4.4800
  • 99 $4.4000
  • 165 $4.3100
$4.3100 / $4.4800 Buy Now
DISTI # 20577602-TEC
TME 2057760-2 Min Qty: 33 198
  • 33 $5.3762
  • 99 $4.7472
$4.7472 / $5.3762 Buy Now
DISTI # AMP2057760-2
Interstate Connecting Components IMP100S,H,V3P8C,UG,OEW46,4.9 0
  • 792 $4.6682
  • 1,617 $4.5748
$4.5748 / $4.6682 Buy Now
DISTI # C1S114403599620
Chip1Stop Connector Other RoHS: Compliant 198
  • 33 $5.0700
  • 99 $4.9600
  • 165 $4.8400
$4.8400 / $5.0700 Buy Now
Master Electronics Impact 3 Pair 8 Column Header Unguided Open End RoHS: Compliant 198 Partner Stock
  • 33 $5.3800
  • 66 $5.2700
  • 132 $5.1900
  • 198 $5.1100
  • 396 $5.0400
  • 594 $4.9700
  • 792 $4.8900
$4.8900 / $5.3800 Buy Now

CAD Models for 2057760-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2057760-2 by TE Connectivity

2057760-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
Body Breadth
0.657 inch
Body Depth
0.47 inch
Body Length
0.594 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.75A
Mating Contact Pitch
0.074 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
9
Number of Ports
1
Number of Rows Loaded
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Rated Voltage
30 V
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.9 mm
Termination Type
PRESS FIT
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 2057760-2
    TE Connectivity
    IMP100S,H,V3P8C,UG,OEW46,4.9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2057760-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2057760-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2057760-2 would you like to use for your alert(s)?
  • Please alert me when 2057760-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2057760-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2057760-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2057760-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2057760-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2057760-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: