Part Details for 2057990-1 by TE Connectivity
Overview of 2057990-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2057990-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6013
|
Newark | Imp100S, r,ra6P14C, rg,39 |Te Connectivity 2057990-1 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6800 | Buy Now |
DISTI #
96Y0273
|
Newark | Imp100S, r,ra6P14C, rg,39 |Amp Te Connectivity 2057990-1 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3000 | Buy Now |
DISTI #
A108407-ND
|
DigiKey | CONN RCPT IMPACT 252POS EDGE MNT Min Qty: 504 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.2963 | Buy Now |
DISTI #
2057990-1
|
Avnet Americas | IMP100S,R,RA6P14C,RG,39 - Bulk (Alt: 2057990-1) RoHS: Compliant Min Qty: 504 Package Multiple: 56 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$25.8274 / $31.0804 | Buy Now |
DISTI #
571-2057990-1
|
Mouser Electronics | High Speed / Modular Connectors Imp R Assy 6PR14CRG 0.39SnNoKey RoHS: Compliant | 0 |
|
$28.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 56 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$25.7600 | Buy Now |
DISTI #
AMP2057990-1
|
Heilind Electronics | IMP100S,R,RA6P14C,RG,39 | Americas - 0 in Stock |
|
$32.1877 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card RCP 252 POS 1.9mm Press Fit RA Thru-Hole Tube RoHS: Compliant | 0 |
|
$27.7400 / $81.4200 | Buy Now |
DISTI #
AMP2057990-1
|
Interstate Connecting Components | IMP100S,R,RA6P14C,RG,39 | 0 |
|
$32.1877 | Buy Now |
DISTI #
TE Connectivity 2057990-1
|
PEI Genesis | Board Connector 252 Contact(s | 0 |
|
Buy Now |
Part Details for 2057990-1
2057990-1 CAD Models
2057990-1 Part Data Attributes
|
2057990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057990-1
TE Connectivity
Board Connector, 252 Contact(s), 18 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Body Breadth | 1 inch | |
Body Depth | 1.47 inch | |
Body Length | 1.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 30u inch | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 252 | |
UL Flammability Code | 94V-0 |