Part Details for 205827-2051 by Molex
Overview of 205827-2051 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205827-2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8061
|
Newark | Conntak50 - 05Ckt Rcpt Hsg Tang - Pol A |Molex 205827-2051 Min Qty: 17600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.4730 | Buy Now |
DISTI #
2058272051
|
Avnet Americas | CONNTAK50 - 05CKT RCPT HSG TANG - POL A (Alt: 2058272051) Min Qty: 17600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3380 | Buy Now |
DISTI #
538-205827-2051
|
Mouser Electronics | Automotive Connectors CONNTAK50 TANG REC 05P KEY A RoHS: Compliant | 1500 |
|
$0.3230 / $0.6500 | Buy Now |
DISTI #
MOL205827-2051
|
Heilind Electronics | CONNTAK50 - 05CKT RCPT HSG TAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2260 / $0.2600 | Buy Now |
DISTI #
205827-2051
|
TTI | Automotive Connectors CONNTAK50 TANG REC 05P KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$0.3230 / $0.4520 | Buy Now |
DISTI #
2058272051
|
Avnet Americas | CONNTAK50 - 05CKT RCPT HSG TANG - POL A (Alt: 2058272051) Min Qty: 17600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3380 | Buy Now |