2058299-2
TE Connectivity
Description: (2058299-2) WTB HOUSING, 4 POS, NATURAL

Overview of 2058299-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 2058299-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC3990
Newark Lighting Connectors 4 Pos Plug Nat Rohs Compliant: Yes |Te Connectivity 2058299-2 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.5200
  • 100 $1.4700
  • 500 $1.3600
$1.3600 / $1.5200 Buy Now
DISTI # A99891-ND
DigiKey CONN HSNG RCPT&BLADE 4POS NATRL Min Qty: 1 Lead time: 41 Weeks Container: Bulk 9990
In Stock
  • 1 $1.9500
  • 10 $1.7830
  • 25 $1.7308
  • 50 $1.7132
  • 100 $1.5902
  • 250 $1.5638
  • 500 $1.4232
  • 1,000 $1.2739
  • 2,500 $1.1772
$1.1772 / $1.9500 Buy Now
DISTI # 2058299-2
Avnet Americas Conn Housing RCP 4 POS 4mm Crimp ST - Bulk (Alt: 2058299-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 10,000 $1.0864
$1.0864 Buy Now
DISTI # 571-2058299-2
Mouser Electronics Lighting Connectors 4 POS PLUG NAT RoHS: Compliant 6665
  • 1 $1.9500
  • 10 $1.4700
  • 100 $1.3500
  • 500 $1.2700
  • 1,000 $1.1800
  • 2,500 $1.1100
$1.1100 / $1.9500 Buy Now
Future Electronics 4 Position 4 mm Pitch Wire-to-Board Hermaphroditic Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 39 Weeks Container: Bag 0
Bag
  • 1,000 $1.4400
$1.4400 Buy Now
DISTI # AMP2058299-2
Heilind Electronics HOUSING, 4 POS, NATURAL Americas - 0 in Stock
  • 10,000 $1.2792
$1.2792 Buy Now
Onlinecomponents.com WTB HOUSING, 4 POS, NATURAL RoHS: Compliant 11469 In Stock
  • 25 $1.5500
  • 500 $1.2100
  • 1,000 $1.1400
  • 2,500 $1.0900
  • 5,000 $1.0800
  • 7,500 $1.0600
  • 10,000 $1.0400
$1.0400 / $1.5500 Buy Now
DISTI # 11591445
Verical WTB HOUSING, 4 POS, NATURAL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Americas - 11000
  • 1 $1.2500
  • 300 $1.2200
  • 550 $1.1900
  • 1,100 $1.1800
  • 10,000 $1.1500
$1.1500 / $1.2500 Buy Now
DISTI # 77321140
Verical WTB HOUSING, 4 POS, NATURAL RoHS: Compliant Min Qty: 55 Package Multiple: 1 Americas - 9000
  • 55 $1.7313
  • 300 $1.6286
  • 550 $1.5664
  • 1,200 $1.5068
$1.5068 / $1.7313 Buy Now
DISTI # 51508266
Verical WTB HOUSING, 4 POS, NATURAL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1311 Americas - 450
  • 50 $2.0150
  • 500 $1.5730
  • 1,000 $1.4820
  • 2,500 $1.4170
  • 5,000 $1.4040
$1.4040 / $2.0150 Buy Now
Bristol Electronics   2173
RFQ
DISTI # 2058299-2
TTI Lighting Connectors 4 POS PLUG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 430
In Stock
  • 10 $1.3900
  • 100 $1.2700
  • 250 $1.2500
  • 500 $1.2200
  • 1,000 $1.1700
  • 2,000 $1.1400
  • 3,000 $1.1200
$1.1200 / $1.3900 Buy Now
DISTI # 20582992-TEC
TME 2058299-2 Min Qty: 27 11000
  • 27 $1.5895
  • 300 $1.4013
  • 550 $1.3856
  • 1,200 $1.3568
  • 10,000 $1.3255
$1.3255 / $1.5895 Buy Now
DISTI # AMP2058299-2
Interstate Connecting Components HOUSING, 4 POS, NATURAL 0
  • 10,000 $1.2792
$1.2792 Buy Now
Chip 1 Exchange INSTOCK 26000
RFQ
DISTI # 2058299-2
Avnet Abacus Conn Housing RCP 4 POS 4mm Crimp ST (Alt: 2058299-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2058299-2
Avnet Abacus Conn Housing RCP 4 POS 4mm Crimp ST (Alt: 2058299-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100675927
Chip1Stop Conn Housing RCP 4 POS 4mm Crimp ST RoHS: Compliant 11000
  • 55 $1.3900
  • 300 $1.3500
  • 550 $1.2500
  • 1,100 $1.2300
  • 10,000 $1.0000
$1.0000 / $1.3900 Buy Now
Master Electronics WTB HOUSING, 4 POS, NATURAL RoHS: Compliant 11469 In Stock
  • 25 $1.5500
  • 500 $1.2100
  • 1,000 $1.1400
  • 2,500 $1.0900
  • 5,000 $1.0800
  • 7,500 $1.0600
  • 10,000 $1.0400
$1.0400 / $1.5500 Buy Now

CAD Models for 2058299-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2058299-2 by TE Connectivity

2058299-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.803 inch
Body Depth
0.249 inch
Body Length
0.762 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
HERMAPHRODITIC
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
90 V
Reference Standard
UL
Terminal Pitch
4 mm
Termination Type
WIRE
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2058299-2
    TE Connectivity
    (2058299-2) WTB HOUSING, 4 POS, NATURAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2058299-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2058299-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2058299-2 would you like to use for your alert(s)?
  • Please alert me when 2058299-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2058299-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2058299-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2058299-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2058299-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2058299-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: