-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2058299-3) WTB HOUSING, 6 POS, NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3991
|
Newark | Lighting Connectors 6 Pos Plug Nat |Amp Te Connectivity 2058299-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16524 |
|
$1.1200 | Buy Now |
DISTI #
A99892-ND
|
DigiKey | CONN HSNG RCPT&BLADE 6POS NATRL Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
808 In Stock |
|
$1.0747 / $1.7800 | Buy Now |
DISTI #
2058299-3
|
Avnet Americas | Conn Housing RCP 6 POS 4mm Crimp ST - Bulk (Alt: 2058299-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8541 | Buy Now |
DISTI #
571-2058299-3
|
Mouser Electronics | Lighting Connectors 6 POS PLUG NAT RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 39 Weeks Container: Box | 0Box |
|
$0.7590 | Buy Now |
DISTI #
AMP2058299-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9479 | Buy Now | |
|
Onlinecomponents.com | WTB HOUSING, 6 POS, NATURAL RoHS: Compliant |
25282 In Stock |
|
$0.8170 / $2.5090 | Buy Now |
DISTI #
65672292
|
Verical | WTB HOUSING, 6 POS, NATURAL RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 12004 |
|
$0.8700 / $0.9300 | Buy Now |
DISTI #
65008020
|
Verical | WTB HOUSING, 6 POS, NATURAL RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 8750 |
|
$1.0727 / $1.5629 | Buy Now |
DISTI #
11594427
|
Verical | WTB HOUSING, 6 POS, NATURAL RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 4520 |
|
$0.8700 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2058299-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2058299-3
TE Connectivity
(2058299-3) WTB HOUSING, 6 POS, NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.118 inch | |
Body Depth | 0.249 inch | |
Body Length | 0.762 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 90 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |