-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2058364-1) Recpt. Kit, Series A to A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2058364-1
|
Avnet Americas | Conn USB Type A Coupler RCP/RCP 4/4 POS ST Panel Mount 1 Port Bag - Bulk (Alt: 2058364-1) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$59.1180 / $71.1420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Box | 0Box |
|
$58.9500 | Buy Now |
DISTI #
AMP2058364-1
|
Heilind Electronics | RECPT. KIT, SERIES A TO A | Americas - 0 in Stock |
|
$66.5970 / $74.7762 | Buy Now |
|
Onlinecomponents.com | Recpt. Kit, Series A to A RoHS: Compliant | 0 |
|
$61.8700 / $162.8200 | Buy Now |
DISTI #
2058364-1
|
Avnet Americas | Conn USB Type A Coupler RCP/RCP 4/4 POS ST Panel Mount 1 Port Bag - Bulk (Alt: 2058364-1) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$59.1180 / $71.1420 | Buy Now |
DISTI #
2058364-1
|
Avnet Americas | Conn USB Type A Coupler RCP/RCP 4/4 POS ST Panel Mount 1 Port Bag - Bulk (Alt: 2058364-1) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$59.1180 / $71.1420 | Buy Now |
DISTI #
2058364-1
|
Avnet Abacus | Conn USB Type A Coupler RCP/RCP 4/4 POS ST Panel Mount 1 Port Bag (Alt: 2058364-1) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Recpt. Kit, Series A to A RoHS: Compliant | 0 |
|
$61.8700 / $162.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2058364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2058364-1
TE Connectivity
(2058364-1) Recpt. Kit, Series A to A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |