Part Details for 2059260010 by Molex
Overview of 2059260010 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2059260010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2059260010-ND
|
DigiKey | MULTICAT RECPT W/O CPA 8CKT KEY Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9186 In Stock |
|
$1.9200 / $2.3900 | Buy Now |
DISTI #
WM26372-ND
|
DigiKey | CONN RCPT HSG 8POS 3.60MM Min Qty: 1536 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2183 | Buy Now |
DISTI #
2059260010
|
Avnet Americas | Conn Housing Mid Power Housing RCP 8 POS 3.6mm ST Cable Mount - Bulk (Alt: 2059260010) RoHS: Not Compliant Min Qty: 1536 Package Multiple: 1536 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9375 | Buy Now |
DISTI #
205926-0010
|
TTI | Heavy Duty Power Connectors MCAT MPWR REC HSG 8CKT KY A W/O CPA BK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1531 In Stock |
|
$1.9500 / $2.5300 | Buy Now |
DISTI #
MOL205926-0010
|
Interstate Connecting Components | MIDPWR RCPT HSG,8CKT MUTLICAT,KEY A,BLK,W/O CPA | 383 |
|
$2.0273 / $2.5628 | Buy Now |
DISTI #
2059260010
|
Avnet Abacus | Conn Housing Mid Power Housing RCP 8 POS 3.6mm ST Cable Mount (Alt: 2059260010) RoHS: Compliant Min Qty: 1536 Package Multiple: 1536 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803956214
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 9186 |
|
$1.7400 / $2.7700 | Buy Now |
Part Details for 2059260010
2059260010 CAD Models
2059260010 Part Data Attributes
|
2059260010
Molex
Buy Now
Datasheet
|
Compare Parts:
2059260010
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |