-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4560
|
Newark | Connector, Header, 9Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Molex 205957-0971 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.6810 / $0.7810 | Buy Now |
DISTI #
33AH8770
|
Newark | Wtb Conn, Header, 9Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Lock Plus 205957 Series Rohs Compliant: Yes |Molex 205957-0971 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 708 |
|
$0.2070 | Buy Now |
DISTI #
79AH9332
|
Newark | 1.25Wb Mlp Ptg Sr St Assy 9Ckt Etp Blk Rohs Compliant: Yes |Molex 205957-0971 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5650 | Buy Now |
DISTI #
2059570971
|
Avnet Americas | Micro-Lock Plus Connector Wire to Board Header 9 Positions Single Row Straight 1.25mm Pitch T/R - Tape and Reel (Alt: 2059570971) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8521 | Buy Now |
DISTI #
33AH8770
|
Avnet Americas | Micro-Lock Plus Connector Wire to Board Header 9 Positions Single Row Straight 1.25mm Pitch T/R - Product that comes on tape, but is not reeled (Alt: 33AH8770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 708 Partner Stock |
|
$0.9250 / $1.4900 | Buy Now |
DISTI #
538-205957-0971
|
Mouser Electronics | Headers & Wire Housings 1.25WB MLP PTG SR ST 9CKT ETP BLK RoHS: Compliant | 2666 |
|
$0.6420 / $1.3900 | Buy Now |
DISTI #
MOL205957-0971
|
Heilind Electronics | 1.25MM VERT HDR,SMT,9CKT SING ROW,POTTBLE,T&R,BLK | Americas - 750 in Stock |
|
$0.6400 / $0.7145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
205957-0971
|
TTI | Headers & Wire Housings 1.25WB MLP PTG SR ST 9CKT ETP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6360 / $0.6600 | Buy Now |
DISTI #
MOL205957-0971
|
Interstate Connecting Components | 1.25MM VERT HDR,SMT,9CKT SING ROW,POTTBLE,T&R,BLK | 250 |
|
$0.6400 / $0.7145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205957-0971
Molex
Buy Now
|
Compare Parts:
205957-0971
Molex
|
Samacsys Manufacturer | Molex |