-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2933
|
Newark | M-One 2.0 St Assy 6Ckt Etp Bk Rohs Compliant: Yes |Molex 205971-0061 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 | Buy Now |
DISTI #
2059710061
|
Avnet Americas | Connector Shrouded Header 6 Position 2mm Solder Straight Surface Mount Emboss T/R (Alt: 2059710061) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6488 / $1.0395 | Buy Now |
DISTI #
538-205971-0061
|
Mouser Electronics | Headers & Wire Housings MircoOne Hdr Vrt 2mm SR 6Ckt BLK wCvrTp RoHS: Compliant | 1748 |
|
$0.7130 / $1.6200 | Buy Now |
DISTI #
MOL205971-0061
|
Heilind Electronics | M-ONE 2.0 ST ASSY 6CKT ETP BK | Americas - 0 in Stock |
|
$0.5572 / $0.8106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy