-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2934
|
Newark | M-One 2.0 St Assy 6Ckt Etp Bk Cvr Rohs Compliant: Yes |Molex 205971-0063 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
2059710063
|
Avnet Americas | Connector Shrouded Header Plug 6 Position 2mm Solder Straight Black Bag - Tape and Reel (Alt: 2059710063) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7288 / $1.1677 | Buy Now |
DISTI #
538-205971-0063
|
Mouser Electronics | Headers & Wire Housings MircoOne Hdr Vrt 2mm SR 6Ckt BLK RoHS: Compliant | 4897 |
|
$0.9010 / $1.8200 | Buy Now |
DISTI #
72129228
|
RS | Connector, M-One 2.0 St Assy 6Ckt Etp Bk Cvr | Molex Incorporated 205971-0063 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.2700 | RFQ |
DISTI #
MOL205971-0063
|
Heilind Electronics | ST ASSY 6CKT ETP BK CVR M-ONE 2.0 | Americas - 750 in Stock |
|
$0.7575 / $1.0017 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Bag RoHS: Compliant |
500 Partner Stock |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
205971-0063
|
TTI | Headers & Wire Housings MircoOne Hdr Vrt 2mm SR 6Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
MOL205971-0063
|
Interstate Connecting Components | ST ASSY 6CKT ETP BK CVR M-ONE 2.0 | 250 |
|
$0.7575 / $1.0017 | Buy Now |
|
NexGen Digital | 1605 |
|
RFQ | ||
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Bag RoHS: Compliant |
500 Partner Stock |
|
$0.7300 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205971-0063
Molex
Buy Now
|
Compare Parts:
205971-0063
Molex
|
Samacsys Manufacturer | Molex |