Part Details for 2059KN1-BK by Anderson Power Products
Overview of 2059KN1-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2059KN1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5105
|
Newark | Sdg400 To C14 - 14 Awg Sjt/1.5Mm H05Vv-F, 1M, Ratings: 10A, 250V Rohs Compliant: Yes |Anderson Power Products 2059KN1-BK Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9100 / $32.6500 | Buy Now |
DISTI #
879-2059KN1-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400 TO C14 - 14 AWG SJT/1.5MM H05VV-F, 1M, RATINGS: 10A, 250V RoHS: Compliant | 0 |
|
$16.2800 / $16.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $32.6400 | Buy Now |
DISTI #
000000000006358246
|
Sager | Heavy Duty Power Connectors SDG400 TO C14 - 14 AWG SJT/1.5MM H05VV-F, 1M, RATINGS: 10A, 250V Min Qty: 75 | 0 |
|
$26.3900 | Buy Now |