There are no models available for this part yet.
Overview of 205A5K000Q by Vishay Ultronix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 205A5K000Q by Vishay Ultronix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, WIRE WOUND, 0.33W, 5000OHM, 400V, 0.02% +/-TOL, -10,10PPM/CEL | 6 |
|
$4.5000 / $9.0000 | Buy Now |