Part Details for 205P by Marinco Electrical Group
Overview of 205P by Marinco Electrical Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657554
|
RS | 20A 125V Plug, Locking | Marinco Power Products 205P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$9.1100 / $12.6500 | Buy Now |
|
Onlinecomponents.com | 20A 125V 2P 3W (L5-20P) Standard NEMA Locking Plug - White Body in a Black Housing RoHS: Compliant | 0 |
|
$7.7500 / $10.2600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LOCKING PLUG 20A 125V | 17 |
|
$8.6963 / $11.5950 | Buy Now |