-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206-123S by CTS Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G86112123S2HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Right Angle,2x6Pin,Matte Tin,NY4T,Tail=3.0mm,With Post | |
| G86120123S2HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Right Angle,2x10Pin,Matte Tin,NY4T,Tail=3.0mm,With Post | |
| 77314-123SLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
206-123S-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1020 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9509 | Buy Now |
|
DISTI #
206-123S
|
Avnet Americas | - Rail/Tube (Alt: 206-123S) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7905 / $0.8486 | Buy Now |
|
DISTI #
774-206123S
|
Mouser Electronics | DIP Switches / SIP Switches 3 switch sections SPDT RoHS: Compliant | 0 |
|
$0.8680 / $0.8780 | Order Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
|
DISTI #
206-123S
|
Avnet Abacus | (Alt: 206-123S) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy