-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 17-16 CPC,W/INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4228
|
Newark | Circular Connector, Receptacle, 17-16, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206036-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$13.0700 / $19.6100 | Buy Now |
DISTI #
A122795-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
261 In Stock |
|
$14.1070 / $17.2500 | Buy Now |
DISTI #
206036-8
|
Avnet Americas | Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 206036-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4978 / $12.6329 | Buy Now |
DISTI #
91C4228
|
Avnet Americas | Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 91C4228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$14.0100 / $19.6100 | Buy Now |
DISTI #
571-206036-8
|
Mouser Electronics | Standard Circular Connector RECEPT SZ 17-16 CPC RoHS: Compliant | 2 |
|
$12.3000 / $18.8600 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Socket 16 Position Circular Plasitc Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 139Box |
|
$14.2400 / $14.9600 | Buy Now |
DISTI #
AMP206036-8
|
Heilind Electronics | RECEPTSZ 17-16 CPCW/INSERTS | Americas - 0 in Stock600 On Order |
|
$16.5978 / $20.9821 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamide) Body. RoHS: Compliant |
368 On Order |
|
$9.1600 / $10.3400 | Buy Now |
DISTI #
206036-8
|
TTI | Standard Circular Connector RECEPT SZ 17-16 CPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9000 / $12.6000 | Buy Now |
DISTI #
AMP206036-8
|
Interstate Connecting Components | RECEPTSZ 17-16 CPCW/INSERTS | 0140 On Order |
|
$16.5978 / $20.9821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206036-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206036-8
TE Connectivity
RECEPT,SZ 17-16 CPC,W/INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |