Part Details for 2060362 by TE Connectivity
Overview of 2060362 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2060362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
2060362
|
element14 Asia-Pacific | WIRE SEAL, GREY, 18AWG, 1.4 - 1.9MM RoHS: Compliant Min Qty: 100 Container: Each | 459340 |
|
$0.0399 / $0.0436 | Buy Now |
DISTI #
2060362
|
Farnell | WIRE SEAL, GREY, 18AWG, 1.4 - 1.9MM RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Each | 458340 |
|
$0.0221 / $0.0427 | Buy Now |