-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 11-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6022
|
Newark | Circular Housing, Rcpt, 4Pos, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206061-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$7.2400 / $10.0600 | Buy Now |
DISTI #
A25038-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
748 In Stock |
|
$6.3938 / $7.5900 | Buy Now |
DISTI #
206061-2
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 206061-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0358 / $7.2634 | Buy Now |
DISTI #
98X6022
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 98X6022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 29 Partner Stock |
|
$7.4800 / $10.0600 | Buy Now |
DISTI #
571-2060612
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 4 PIN shell size 11 RoHS: Compliant | 703 |
|
$7.2300 / $9.1000 | Buy Now |
DISTI #
V36:1790_07470178
|
Arrow Electronics | Conn Circular Less Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2205 | Americas - 537 |
|
$5.1120 / $6.2416 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.4000 / $6.6800 | Buy Now |
DISTI #
AMP206061-2
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 11-4 | Americas - 0 in Stock450 On Order |
|
$7.5222 / $7.6345 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 11-4 RoHS: Compliant |
590 In Stock |
|
$6.2200 / $9.7100 | Buy Now |
DISTI #
73571392
|
Verical | Conn Circular Less Contact RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2219 | Americas - 590 |
|
$8.2303 / $12.6268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206061-2
TE Connectivity
CPC RECPT ASSEMBLY SIZE 11-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66425-7; 66429-3; 164159-3; 164162-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206060-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |