Part Details for 20608-001E-01 by Ipex USA LLC
Overview of 20608-001E-01 by Ipex USA LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4001EUF#TRPBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LTC4001EUF-1#PBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LT3001ES5#TRPBF | Analog Devices | 36VIN 4W No-Opto Iso Flyback C |
Price & Stock for 20608-001E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.2460 / $0.2640 | Buy Now |