-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG,SZ 23-37,SMALL PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5162
|
Newark | Circular Conn, Plug, 37Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206150-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$5.8800 | Buy Now |
DISTI #
96Y0287
|
Newark | Cpc Plug, sz 23-37,small Pack Rohs Compliant: Yes |Amp Te Connectivity 206150-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $11.9800 | Buy Now |
DISTI #
A105571-ND
|
DigiKey | CONN PLG HSG FMALE 37POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
169 In Stock |
|
$9.6047 / $13.6600 | Buy Now |
DISTI #
206150-2
|
Avnet Americas | Conn CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 206150-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$8.3121 / $10.0027 | Buy Now |
DISTI #
12H5162
|
Avnet Americas | Conn CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 12H5162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 175 Partner Stock |
|
$12.5700 / $16.2700 | Buy Now |
DISTI #
571-206150-2
|
Mouser Electronics | Standard Circular Connector CPC PLUG SZ 23-37 SMALL PACK RoHS: Compliant | 86 |
|
$9.0200 / $12.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$8.2900 | Buy Now |
DISTI #
AMP206150-2
|
Heilind Electronics | CPC PLUGSZ 23-37SMALL PACK | Americas - 0 in Stock |
|
$8.3384 / $10.5136 | Buy Now |
|
Onlinecomponents.com | CPC PLUG,SZ 23-37,SMALL PACK RoHS: Compliant |
194 In Stock |
|
$5.6500 / $5.8500 | Buy Now |
DISTI #
206150-2
|
TTI | Standard Circular Connector CPC PLUG SZ 23-37 SMALL PACK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.0500 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206150-2
TE Connectivity
CPC PLUG,SZ 23-37,SMALL PACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |